
DF1BA-6DEP-2.5RC | |
|---|---|
DigiKey Part Number | H3697-ND |
Manufacturer | |
Manufacturer Product Number | DF1BA-6DEP-2.5RC |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BA-6DEP-2.5RC Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp, IDC |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,22320 € | 5,58 € |
| 50 | 0,21280 € | 10,64 € |
| 100 | 0,20250 € | 20,25 € |
| 300 | 0,18743 € | 56,23 € |
| 500 | 0,18078 € | 90,39 € |
| 1.000 | 0,17214 € | 172,14 € |
| 2.500 | 0,16135 € | 403,38 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |
















