
DF1B-2022PCF | |
|---|---|
DigiKey Part Number | H3827TR-ND - Tape & Reel (TR) H3827CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF1B-2022PCF |
Description | CONN PIN 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-2022PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05970 € | 5,97 € |
| 250 | 0,05592 € | 13,98 € |
| 500 | 0,05324 € | 26,62 € |
| 1.000 | 0,05070 € | 50,70 € |
| 2.500 | 0,04751 € | 118,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05781 € | 578,10 € |
| 20.000 | 0,05505 € | 1.101,00 € |
| 30.000 | 0,05350 € | 1.605,00 € |
| 50.000 | 0,05160 € | 2.580,00 € |
| 70.000 | 0,05039 € | 3.527,30 € |
| 100.000 | 0,04914 € | 4.914,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




















