
DF1B-30PCB | |
|---|---|
DigiKey Part Number | H3849-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-30PCB |
Description | CONN PIN 30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-30PCB Models |
Category | Pin or Socket Pin |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 30 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,19500 € | 9,75 € |
| 100 | 0,18570 € | 18,57 € |
| 300 | 0,17180 € | 51,54 € |
| 500 | 0,16570 € | 82,85 € |
| 1.000 | 0,15778 € | 157,78 € |
| 2.500 | 0,14788 € | 369,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

















