
DF1-PD2428SCFB | |
|---|---|
DigiKey Part Number | H3833TR-ND - Tape & Reel (TR) H3833CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF1-PD2428SCFB |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1-PD2428SCFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18520 € | 4,63 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,16800 € | 16,80 € |
| 250 | 0,15748 € | 39,37 € |
| 500 | 0,14992 € | 74,96 € |
| 1.000 | 0,14275 € | 142,75 € |
| 2.500 | 0,13381 € | 334,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14262 € | 1.426,20 € |
| 20.000 | 0,13582 € | 2.716,40 € |
| 30.000 | 0,13199 € | 3.959,70 € |
| 50.000 | 0,12732 € | 6.366,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |





















