
DF1B-2022PC | |
|---|---|
DigiKey Part Number | H3827-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-2022PC |
Description | CONN PIN 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-2022PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,08010 € | 8,01 € |
| 300 | 0,07407 € | 22,22 € |
| 500 | 0,07144 € | 35,72 € |
| 1.000 | 0,06802 € | 68,02 € |
| 2.500 | 0,06376 € | 159,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

























