
DF1B-30PC | |
|---|---|
DigiKey Part Number | H3847-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-30PC |
Description | CONN PIN 30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-30PC Models |
Category | Pin or Socket Pin |
Manufacturer Hirose Electric Co Ltd | Contact Termination Crimp |
Series | Wire Gauge 30 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,07880 € | 7,88 € |
| Unit Price without VAT: | 0,07880 € |
|---|---|
| Unit Price with VAT: | 0,09377 € |

















