1455DBBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455PBBK

DigiKey Part Number
HM2999-ND
Manufacturer
Manufacturer Product Number
1455PBBK
Description
BEZEL OPEN PLASTIC BLACK 2/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Bezel 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Bezel
Features
-
For Use With/Related Products
1455P Series
Size / Dimension
5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm)
Color
Black
Material
Polycarbonate (PC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,05000 €6,05 €
104,57700 €45,77 €
1003,70740 €370,74 €
5003,32814 €1.664,07 €
1.0003,20495 €3.204,95 €
2.0003,10080 €6.201,60 €
Manufacturers Standard Package
Unit Price without VAT:6,05000 €
Unit Price with VAT:7,19950 €
Alternate Color
BEZEL OPEN PLAS YELLOW 2/PACK
In-Stock: 0
Unit Price:
BEZEL OPEN PLASTIC RED 2/PACK
In-Stock: 0
Unit Price: