
1455P1602 | |
|---|---|
DigiKey Part Number | HM1122-ND |
Manufacturer | |
Manufacturer Product Number | 1455P1602 |
Description | BOX ALUM NATURAL 6.3"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.299" L x 4.921" W (159.99mm x 124.99mm) X 1.201" (30.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455P1602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.921" W (159.99mm x 124.99mm) | |
Height | 1.201" (30.51mm) | |
Area (L x W) | 31.0in² (200cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,60000 € | 23,60 € |
| 5 | 20,17600 € | 100,88 € |
| 10 | 18,85800 € | 188,58 € |
| 25 | 17,24720 € | 431,18 € |
| 50 | 16,12020 € | 806,01 € |
| 100 | 15,84890 € | 1.584,89 € |
| Unit Price without VAT: | 23,60000 € |
|---|---|
| Unit Price with VAT: | 28,08400 € |









