
1455PPLRED | |
|---|---|
DigiKey Part Number | HM3006-ND |
Manufacturer | |
Manufacturer Product Number | 1455PPLRED |
Description | BEZEL SOLID PLASTIC RED 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Bezel 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455P Series | |
Size / Dimension | 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) | |
Color | Red | |
Material | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,50000 € | 5,50 € |
| 5 | 4,70000 € | 23,50 € |
| 10 | 4,39300 € | 43,93 € |
| 25 | 4,01840 € | 100,46 € |
| 50 | 3,80360 € | 190,18 € |
| Unit Price without VAT: | 5,50000 € |
|---|---|
| Unit Price with VAT: | 6,54500 € |











