1455NC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455P2202BK

DigiKey Part Number
HM2994-ND
Manufacturer
Manufacturer Product Number
1455P2202BK
Description
BOX ALUM BLACK 8.66"L X 4.92"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black End Panel(s) 8.661" L x 4.921" W (219.99mm x 124.99mm) X 1.201" (30.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1455P2202BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
8.661" L x 4.921" W (219.99mm x 124.99mm)
Height
1.201" (30.51mm)
Area (L x W)
42.6in² (275cm²)
Design
End Panel(s)
Material
Color
Black
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
129,83000 €29,83 €
525,50400 €127,52 €
1023,83800 €238,38 €
2521,80120 €545,03 €
5020,62080 €1.031,04 €
Manufacturers Standard Package
Unit Price without VAT:29,83000 €
Unit Price with VAT:35,49770 €
Alternate Color
BOX ALUM NATURAL 8.66"L X 4.92"W
In-Stock: 1
Unit Price: 26,72000 €