
1455PALBK-10 | |
|---|---|
DigiKey Part Number | HM2996-ND |
Manufacturer | |
Manufacturer Product Number | 1455PALBK-10 |
Description | END PANEL ALUMINUM BLACK 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 4.933" L x 1.198" W x 0.059" H (125.30mm x 30.43mm x 1.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1455P Series | |
Size / Dimension | 4.933" L x 1.198" W x 0.059" H (125.30mm x 30.43mm x 1.50mm) | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 € | 23,10 € |
| 5 | 19,74800 € | 98,74 € |
| 10 | 18,45700 € | 184,57 € |
| 25 | 16,88040 € | 422,01 € |
| 50 | 15,77760 € | 788,88 € |
| 100 | 15,47100 € | 1.547,10 € |
| Unit Price without VAT: | 23,10000 € |
|---|---|
| Unit Price with VAT: | 27,48900 € |























