Box Aluminum Blue End Panel(s) 8.661" L x 4.921" W (219.99mm x 124.99mm) X 1.201" (30.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Blue End Panel(s) 8.661" L x 4.921" W (219.99mm x 124.99mm) X 1.201" (30.51mm)
1455P2201BU
1455P2201BU

1455P2201BU

DigiKey Part Number
HM2993-ND
Manufacturer
Manufacturer Product Number
1455P2201BU
Description
BOX ALUM BLUE 8.66"L X 4.92"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Blue End Panel(s) 8.661" L x 4.921" W (219.99mm x 124.99mm) X 1.201" (30.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1455P2201BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
8.661" L x 4.921" W (219.99mm x 124.99mm)
Height
1.201" (30.51mm)
Area (L x W)
42.6in² (275cm²)
Design
End Panel(s)
Material
Color
Blue
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
135,87000 €35,87 €
530,24000 €151,20 €
1028,11200 €281,12 €
2525,54240 €638,56 €
5023,76520 €1.188,26 €
10023,43280 €2.343,28 €
Manufacturers Standard Package
Unit Price without VAT:35,87000 €
Unit Price with VAT:42,68530 €
Alternate Color
BOX ALUM NATURAL 8.66"L X 4.92"W
In-Stock: 37
Unit Price: 32,11000 €
BOX ALUM BLACK 8.66"L X 4.92"W
In-Stock: 0
Unit Price: 35,87000 €
BOX ALUM RED 8.66"L X 4.92"W
In-Stock: 1
Unit Price: 35,87000 €