1455P1601
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1455P1601
1455P1601
1455P1601

1455P1601

DigiKey Part Number
HM1114-ND
Manufacturer
Manufacturer Product Number
1455P1601
Description
BOX ALUM NATURAL 6.3"L X 4.92"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 6.299" L x 4.921" W (159.99mm x 124.99mm) X 1.201" (30.51mm)
Datasheet
 Datasheet
EDA/CAD Models
1455P1601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 4.921" W (159.99mm x 124.99mm)
Height
1.201" (30.51mm)
Area (L x W)
31.0in² (200cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Factory Stock: 692
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,57000 €26,57 €
522,71600 €113,58 €
1021,23100 €212,31 €
2519,41720 €485,43 €
5018,14840 €907,42 €
10018,10530 €1.810,53 €
Manufacturers Standard Package
Unit Price without VAT:26,57000 €
Unit Price with VAT:31,61830 €
Alternate Color
BOX ALUM BLACK 6.3"L X 4.92"W
In-Stock: 65
Unit Price: 30,22000 €
BOX ALUM BLUE 6.3"L X 4.92"W
In-Stock: 0
Unit Price: 30,22000 €
BOX ALUM RED 6.3"L X 4.92"W
In-Stock: 2
Unit Price: 30,22000 €