
1455PBY | |
|---|---|
DigiKey Part Number | HM3001-ND |
Manufacturer | |
Manufacturer Product Number | 1455PBY |
Description | BEZEL OPEN PLAS YELLOW 2/PACK |
Customer Reference | |
Detailed Description | ABS Bezel 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455P Series | |
Size / Dimension | 5.079" L x 1.344" W x 0.413" H (129.01mm x 34.14mm x 10.49mm) | |
Color | Yellow | |
Material | ABS | |
Base Product Number |





















