Connector to Plated Through Hole FPC Connector 8 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBB0804

DigiKey Part Number
2632-KBB0804-ND
Manufacturer
Manufacturer Product Number
KBB0804
Description
4-PIN/8-PIN FPC BREAKOUT BOARD
Customer Reference
Detailed Description
Connector to Plated Through Hole FPC Connector 8 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
8
Manufacturer
Focus LCDs
Pitch
0.020" (0.50mm)
Packaging
Box
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Size / Dimension
1.150" L x 0.560" W (29.20mm x 14.41mm)
Proto Board Type
Connector to Plated Through Hole
Base Product Number
Package Accepted
FPC Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.380
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:100
All prices are in EUR
Box
QuantityUnit PriceExt Price
117,94000 €17,94 €
1015,26400 €152,64 €
2514,77960 €369,49 €
5014,31240 €715,62 €
10013,83640 €1.383,64 €
25013,25844 €3.314,61 €
50012,16206 €6.081,03 €
1.00011,74562 €11.745,62 €
Unit Price without VAT:17,94000 €
Unit Price with VAT:21,34860 €