
E30RA-FW350-C | |
|---|---|
DigiKey Part Number | 2632-E30RA-FW350-C-ND |
Manufacturer | |
Manufacturer Product Number | E30RA-FW350-C |
Description | 3.0" TFT IPS SPI RGB HIGH-RES |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 3" (76.20mm) 480 x 854 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3" (76.20mm) | |
Viewing Area | 37.52mm W x 66.08mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 854 | |
Interface | 24-Bit (RGB) | |
Controller Type | ST7701S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,17000 € | 53,17 € |
| 10 | 51,68400 € | 516,84 € |
| 25 | 49,12720 € | 1.228,18 € |
| 50 | 47,42580 € | 2.371,29 € |
| 100 | 46,25980 € | 4.625,98 € |
| Unit Price without VAT: | 53,17000 € |
|---|---|
| Unit Price with VAT: | 63,27230 € |



