
E35RD-MW420-C | |
|---|---|
DigiKey Part Number | 2632-E35RD-MW420-C-ND |
Manufacturer | |
Manufacturer Product Number | E35RD-MW420-C |
Description | 3.5" TFT IPS MIPI DSI HIGH-RES |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 3.5" (88.90mm) 480 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 45.96mm W x 76.20mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 800 | |
Interface | MIPI | |
Controller Type | ST7701S | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,10000 € | 86,10 € |
| 10 | 83,68400 € | 836,84 € |
| 25 | 79,55560 € | 1.988,89 € |
| 50 | 76,80020 € | 3.840,01 € |
| 100 | 74,90870 € | 7.490,87 € |
| Unit Price without VAT: | 86,10000 € |
|---|---|
| Unit Price with VAT: | 102,45900 € |



