
E43GB-I-MW405-C | |
|---|---|
DigiKey Part Number | 2632-E43GB-I-MW405-C-ND |
Manufacturer | |
Manufacturer Product Number | E43GB-I-MW405-C |
Description | 4.3" TFT IPS MIPI DSI HIGH-RES |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 4.3" (109.22mm) 480 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 56.76mm W x 94.60mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 800 | |
Interface | MIPI | |
Controller Type | ILI9806E | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,19000 € | 74,19 € |
| 10 | 70,78900 € | 707,89 € |
| 25 | 66,39280 € | 1.659,82 € |
| 50 | 61,70280 € | 3.085,14 € |
| 100 | 57,26330 € | 5.726,33 € |
| Unit Price without VAT: | 74,19000 € |
|---|---|
| Unit Price with VAT: | 88,28610 € |







