
E50GB-RW850-C | |
|---|---|
DigiKey Part Number | 2632-E50GB-RW850-C-ND |
Manufacturer | |
Manufacturer Product Number | E50GB-RW850-C |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.00mm W x 66.80mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | 24-Bit (RGB) | |
Controller Type | ILI6122 + ILI5960 | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 € | 102,89 € |
| 10 | 98,19400 € | 981,94 € |
| 25 | 92,07040 € | 2.301,76 € |
| 50 | 85,56680 € | 4.278,34 € |
| 100 | 79,42590 € | 7.942,59 € |
| Unit Price without VAT: | 102,89000 € |
|---|---|
| Unit Price with VAT: | 122,43910 € |



