Parametric Equivalent

E24RG12432LWIM800-C | |
|---|---|
DigiKey Part Number | 2632-E24RG12432LWIM800-C-ND |
Manufacturer | |
Manufacturer Product Number | E24RG12432LWIM800-C |
Description | 2.4" SPI RGB MCU HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB), SPI 2.4" (60.96mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | 36.72mm W x 48.96mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Parallel, 18-Bit (RGB), SPI | |
Controller Type | ST7789 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,20000 € | 57,20 € |
| 10 | 53,87800 € | 538,78 € |
| 25 | 51,91720 € | 1.297,93 € |
| 50 | 50,53500 € | 2.526,75 € |
| 100 | 50,20690 € | 5.020,69 € |
| Unit Price without VAT: | 57,20000 € |
|---|---|
| Unit Price with VAT: | 68,06800 € |




