
E60RA-I-MW480-C | |
|---|---|
DigiKey Part Number | 2632-E60RA-I-MW480-C-ND |
Manufacturer | |
Manufacturer Product Number | E60RA-I-MW480-C |
Description | 6.0" TFT IPS MIPI DSI CAPACITIVE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color MIPI 6.0" (152.40mm) 720 x 1440 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 6.0" (152.40mm) | |
Viewing Area | 68.64mm W x 136.88mm H | |
Backlight | LED - White | |
Dot Pixels | 720 x 1440 | |
Interface | MIPI | |
Controller Type | ILI9881C | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,59000 € | 159,59 € |
| 10 | 151,82100 € | 1.518,21 € |
| 25 | 145,62000 € | 3.640,50 € |
| 50 | 133,88220 € | 6.694,11 € |
| 100 | 120,77120 € | 12.077,12 € |
| Unit Price without VAT: | 159,59000 € |
|---|---|
| Unit Price with VAT: | 189,91210 € |





