



0446167251 | |
|---|---|
DigiKey Part Number | 1934-1499-ND |
Manufacturer | |
Manufacturer Product Number | 0446167251 |
Description | FERRITE CORE HINGED 10.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core ID 0.400" Dia (10.16mm) OD 0.870" W x 0.433" H (22.10mm x 11.00mm) Length 1.272" (32.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0446167251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Material | 46 | |
Inner Dimension | 0.400" Dia (10.16mm) | |
Outer Dimension | 0.870" W x 0.433" H (22.10mm x 11.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.272" (32.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,72700 € | 17,27 € |
| 25 | 1,46880 € | 36,72 € |
| 50 | 1,28980 € | 64,49 € |
| 196 | 1,07204 € | 210,12 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |











