



0446164151 | |
|---|---|
DigiKey Part Number | 1934-1494-ND |
Manufacturer | |
Manufacturer Product Number | 0446164151 |
Description | FERRITE 225 OHM HINGED 13.06MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 225Ohm @ 100MHz ID 0.514" Dia (13.06mm) OD 1.142" W x 0.583" H (29.01mm x 14.81mm) Length 1.280" (32.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0446164151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 225Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.514" Dia (13.06mm) | |
Outer Dimension | 1.142" W x 0.583" H (29.01mm x 14.81mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.280" (32.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 2,69000 € | 26,90 € |
| 25 | 2,27520 € | 56,88 € |
| 50 | 1,98720 € | 99,36 € |
| 110 | 1,81918 € | 200,11 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |











