Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MV6400AZR | |
|---|---|
DigiKey Part Number | MV6400AZREL-ND |
Manufacturer | |
Manufacturer Product Number | MV6400AZR |
Description | LED GREEN DIFFUSED T-1 3/4 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | MV6400AZR Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, Z-Bend |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.20mm L x 2.10mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.90mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-6500 | Broadcom Limited | 16 | 516-1405-ND | 1,58000 € | Similar |
| HLMP-6500-F0010 | Broadcom Limited | 1.938 | 516-1417-ND | 2,50000 € | Similar |
| HLMP-6500-F0011 | Broadcom Limited | 6.671 | 516-2108-1-ND | 1,84000 € | Similar |
| HLMP-6500-F001S | Broadcom Limited | 0 | HLMP-6500-F001S-ND | 0,62932 € | Similar |
| HLMP-6500-F0021 | Broadcom Limited | 2.056 | 516-HLMP-6500-F0021CT-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22723 € | 681,69 € |
| Unit Price without VAT: | 0,22723 € |
|---|---|
| Unit Price with VAT: | 0,27040 € |












