HLMP-6500-F001S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,20322 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,22827 €
Datasheet
Green 569nm LED Indication - Discrete 2.1V Axial, Right Angle Bend (2.54mm Center)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6500-F001S

DigiKey Part Number
HLMP-6500-F001S-ND
Manufacturer
Manufacturer Product Number
HLMP-6500-F001S
Description
LED GREEN DIFFUSED AXIAL T/H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Axial, Right Angle Bend (2.54mm Center)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
90°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Axial, Right Angle Bend (2.54mm Center)
Supplier Device Package
Size / Dimension
2.08mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,59765 €3.585,90 €
Unit Price without VAT:0,59765 €
Unit Price with VAT:0,71120 €