
HLMP-6820-F0010 | |
|---|---|
DigiKey Part Number | 516-1418-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6820-F0010 |
Description | LED CBI 1.91MM GRN DIFF RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 5V 3.5mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 2mcd |
Manufacturer Broadcom Limited | Viewing Angle 90° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 1.91mm Dia |
Color Green | Voltage Rating 5V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 3.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,93400 € | 19,34 € |
| 100 | 1,50470 € | 150,47 € |
| 500 | 1,31590 € | 657,95 € |
| 1.000 | 1,25444 € | 1.254,44 € |
| 2.000 | 1,20239 € | 2.404,78 € |
| 5.000 | 1,14569 € | 5.728,45 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |



