
HLMP-6620-F0010 | |
|---|---|
DigiKey Part Number | 516-1415-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-6620-F0010 |
Description | LED CBI 1.91MM RED RA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 5V 10mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 2mcd |
Manufacturer Broadcom Limited | Viewing Angle 90° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 1.91mm Dia |
Color Red | Voltage Rating 5V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-3301-D00B2 | Broadcom Limited | 8.565 | 516-1761-ND | 1,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,09600 € | 20,96 € |
| 100 | 1,63630 € | 163,63 € |
| 500 | 1,43464 € | 717,32 € |
| 1.000 | 1,36898 € | 1.368,98 € |
| 2.000 | 1,31340 € | 2.626,80 € |
| 5.000 | 1,25284 € | 6.264,20 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |


