
HLMP-6500-F0031 | |
|---|---|
DigiKey Part Number | 516-HLMP-6500-F0031TR-ND - Tape & Reel (TR) 516-HLMP-6500-F0031CT-ND - Cut Tape (CT) 516-HLMP-6500-F0031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6500-F0031 |
Description | LED GREEN DIFFUSED ZBEND SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 90° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.08mm L x 2.21mm W | |
Height (Max) | 2.92mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,54800 € | 15,48 € |
| 100 | 1,19160 € | 119,16 € |
| 500 | 1,03484 € | 517,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,95753 € | 1.436,30 € |
| 3.000 | 0,91827 € | 2.754,81 € |
| 4.500 | 0,89816 € | 4.041,72 € |
| 7.500 | 0,87549 € | 6.566,18 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |










