
1N5400G-T | |
|---|---|
DigiKey Part Number | 1N5400GDITR-ND - Tape & Reel (TR) 1N5400GDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5400G-T |
Description | DIODE STANDARD 50V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1N5400G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,17320 € | 17,32 € |
| 500 | 0,13008 € | 65,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,07851 € | 94,21 € |
| 2.400 | 0,07773 € | 186,55 € |
| 3.600 | 0,07161 € | 257,80 € |
| 6.000 | 0,06802 € | 408,12 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











