
HLMP-6500-F0021 | |
|---|---|
DigiKey Part Number | 516-HLMP-6500-F0021TR-ND - Tape & Reel (TR) 516-HLMP-6500-F0021CT-ND - Cut Tape (CT) 516-HLMP-6500-F0021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-6500-F0021 |
Description | LED GREEN DIFFUSED YOKE LEAD SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.1V 2-SMD, Yoke Bend |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, Yoke Bend |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,38400 € | 13,84 € |
| 100 | 1,05940 € | 105,94 € |
| 500 | 0,91668 € | 458,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,84628 € | 1.269,42 € |
| 3.000 | 0,81051 € | 2.431,53 € |
| 4.500 | 0,79219 € | 3.564,85 € |
| 7.500 | 0,77153 € | 5.786,48 € |
| 10.500 | 0,75926 € | 7.972,23 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |



