HLMP-6505-NP000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,20067 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,22543 €
Datasheet
Green 569nm LED Indication - Discrete 2.1V Axial, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6505-NP000

DigiKey Part Number
HLMP-6505-NP000-ND
Manufacturer
Manufacturer Product Number
HLMP-6505-NP000
Description
LED GREEN CLEAR AXIAL T/H AXIAL
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Axial, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
10mA
Series
Viewing Angle
28°
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
Axial, Flat Leads
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.08mm L x 2.21mm W
Lens Style
Round with Domed Top
Height (Max)
2.92mm
Lens Size
1.78mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MV6400AGREverlight Electronics Co Ltd0MV6400AGREL-ND0,20067 €Similar
MV6400AZREverlight Electronics Co Ltd0MV6400AZREL-ND0,22543 €Similar
Obsolete
This product is no longer manufactured. View Substitutes