Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

E92VP | |
|---|---|
DigiKey Part Number | 547-E92VP-ND |
Manufacturer | |
Manufacturer Product Number | E92VP |
Description | BATTERY ALKALINE 1.5V AAA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.189 | 0,33542 € | 398,81 € |
| 2.378 | 0,31692 € | 753,64 € |
| 3.567 | 0,30657 € | 1.093,54 € |
| 5.945 | 0,29400 € | 1.747,83 € |
| 8.323 | 0,29150 € | 2.426,15 € |
| Unit Price without VAT: | 0,33542 € |
|---|---|
| Unit Price with VAT: | 0,39915 € |












