AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E91VP

DigiKey Part Number
547-E91VP-ND
Manufacturer
Manufacturer Product Number
E91VP
Description
BATTERY ALKALINE 1.5V AA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
-
Shipping Info
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6200,35077 €217,48 €
1.2400,33142 €410,96 €
1.8600,32059 €596,30 €
3.1000,30745 €953,10 €
4.3400,29909 €1.298,05 €
6.2000,29048 €1.800,98 €
15.5000,28900 €4.479,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35077 €
Unit Price with VAT:0,41742 €