
815 BULKJ2 | |
|---|---|
DigiKey Part Number | 547-815BULKJ2-ND |
Manufacturer | |
Manufacturer Product Number | 815 BULKJ2 |
Description | BATTERY ALKALINE 1.5V AA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.57" Dia x 1.99" H (14.5mm x 50.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 750mA | |
Shipping Info | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | 0,26132 € | 162,02 € |
| 1.240 | 0,24833 € | 307,93 € |
| Unit Price without VAT: | 0,26132 € |
|---|---|
| Unit Price with VAT: | 0,31097 € |






















