AAA is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: 0,33542 €
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 108.878
Unit Price: 0,49750 €
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 62.502
Unit Price: 0,48500 €
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: 0,31962 €
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: 0,32283 €
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 279.044
Unit Price: 0,41000 €
Datasheet
AAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA

DigiKey Part Number
3046-AAA-ND
Manufacturer
Manufacturer Product Number
AAA
Description
BATTERY ALKALINE 1.5V AAA
Customer Reference
Detailed Description
AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes