Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

824 BULKJ | |
|---|---|
DigiKey Part Number | 547-824BULKJ-ND |
Manufacturer | |
Manufacturer Product Number | 824 BULKJ |
Description | BATTERY ALKALINE 1.5V AAA |
Customer Reference | |
Detailed Description | AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 250mA | |
Shipping Info | - | |
Shelf Life | 120 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25476 € | 127,38 € |
| Unit Price without VAT: | 0,25476 € |
|---|---|
| Unit Price with VAT: | 0,30316 € |























