


BH2AAAPC | |
|---|---|
DigiKey Part Number | BH2AAA-PC-ND |
Manufacturer | |
Manufacturer Product Number | BH2AAAPC |
Description | BATTERY HOLDER AAA 2 CELL PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AAA 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH2AAAPC Models |
Category | Number of Cells 2 |
Mfr | Mounting Type PCB, Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Height Above Board 0.490" (12.45mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -40°C ~ 140°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,08800 € | 20,88 € |
| 50 | 1,83320 € | 91,66 € |
| 100 | 1,73320 € | 173,32 € |
| 300 | 1,58593 € | 475,78 € |
| 500 | 1,52178 € | 760,89 € |
| 1.000 | 1,43887 € | 1.438,87 € |
| 2.500 | 1,33615 € | 3.340,38 € |
| 5.000 | 1,26335 € | 6.316,75 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |












