E92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E92

DigiKey Part Number
E92-ND
Manufacturer
Manufacturer Product Number
E92
Description
BATTERY ALKALINE AAA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AAA Alkaline Manganese Dioxide Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Capacity
-
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
-
Shipping Info
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-40°F ~ 122°F (-40°C ~ 50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.340
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
40,76750 €3,07 €
120,70083 €8,41 €
240,66208 €15,89 €
480,62583 €30,04 €
1440,57188 €82,35 €
2880,54035 €155,62 €
5760,51054 €294,07 €
1.0080,48767 €491,57 €
2.5920,45136 €1.169,93 €
Manufacturers Standard Package
Unit Price without VAT:0,76750 €
Unit Price with VAT:0,91333 €