
E96BP-2 | |
|---|---|
DigiKey Part Number | N148-ND |
Manufacturer | |
Manufacturer Product Number | E96BP-2 |
Description | BATTERY ALKALINE 1.5V AA AA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AAAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.33" Dia x 1.67" H (8.3mm x 42.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | - | |
Weight | 13 g | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -40°F ~ 122°F (-40°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 12 | 3,41583 € | 40,99 € |
| 60 | 2,99400 € | 179,64 € |
| 108 | 2,85324 € | 308,15 € |
| 252 | 2,66198 € | 670,82 € |
| 504 | 2,51504 € | 1.267,58 € |
| 1.008 | 2,37624 € | 2.395,25 € |
| 2.508 | 2,20530 € | 5.530,89 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |




















