
SR527SW | |
|---|---|
DigiKey Part Number | 728-1092-ND |
Manufacturer | |
Manufacturer Product Number | SR527SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 5.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.23" Dia x 0.11" H (5.8mm x 2.8mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 40µA |
Battery Chemistry | Weight 0.29 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,32800 € | 13,28 € |
| 50 | 1,16480 € | 58,24 € |
| 100 | 1,10040 € | 110,04 € |
| 300 | 1,00567 € | 301,70 € |
| 500 | 0,96444 € | 482,22 € |
| 1.000 | 0,91122 € | 911,22 € |
| 2.500 | 0,84534 € | 2.113,35 € |
| 5.000 | 0,79869 € | 3.993,45 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |






