



BK-335-SM | |
|---|---|
DigiKey Part Number | BK-335-SM-ND |
Manufacturer | |
Manufacturer Product Number | BK-335-SM |
Description | BATTERY RETAINER COIN 5.8MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 5.8mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-335-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.061" (1.55mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29100 € | 2,91 € |
| 50 | 0,25520 € | 12,76 € |
| 100 | 0,24140 € | 24,14 € |
| 300 | 0,22090 € | 66,27 € |
| 500 | 0,21194 € | 105,97 € |
| 1.000 | 0,20040 € | 200,40 € |
| 2.500 | 0,18609 € | 465,23 € |
| 5.000 | 0,17595 € | 879,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






