
SR527SW-5SE | |
|---|---|
DigiKey Part Number | SR527SW-5SE-ND |
Manufacturer | |
Manufacturer Product Number | SR527SW-5SE |
Description | BATTERY SILVER OX COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 5.8mm Silver Oxide Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Capacity |
Series | Size / Dimension 0.23" Dia x 0.11" H (5.8mm x 2.8mm) |
Packaging Bulk | Termination Style Requires Holder |
Part Status Active | Discharge Rate 40µA |
Battery Chemistry | Weight 0.29 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93037 € | 1.860,74 € |
| Unit Price without VAT: | 0,93037 € |
|---|---|
| Unit Price with VAT: | 1,10714 € |


