ZEUS AAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


FDK America, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Duracell Industrial Operations, Inc.
In Stock: 41.299
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Duracell Industrial Operations, Inc.
In Stock: 5.048
Unit Price: 0,81000 €
Datasheet
ZEUS AAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZEUS AAA

DigiKey Part Number
2059-ZEUSAAA-ND
Manufacturer
Manufacturer Product Number
ZEUS AAA
Description
BATTERY ALKALINE 1.5V AAA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
10mA
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.3200,29082 €1.256,34 €
Unit Price without VAT:0,29082 €
Unit Price with VAT:0,34608 €