
NH12BP-4 | |
|---|---|
DigiKey Part Number | N735-ND |
Manufacturer | |
Manufacturer Product Number | NH12BP-4 |
Description | BATTERY NIMH 1.2V 850MAH AAA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AAA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 850mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 170mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 12 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,32000 € | 21,32 € |
| 24 | 16,43000 € | 394,32 € |
| 72 | 15,01611 € | 1.081,16 € |
| 120 | 14,40075 € | 1.728,09 € |
| 264 | 13,50019 € | 3.564,05 € |
| 504 | 12,80371 € | 6.453,07 € |
| Unit Price without VAT: | 21,32000 € |
|---|---|
| Unit Price with VAT: | 25,37080 € |



















