Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI74FCT245TQE | |
|---|---|
DigiKey Part Number | PI74FCT245TQE-ND |
Manufacturer | |
Manufacturer Product Number | PI74FCT245TQE |
Description | IC TXRX 4.75V/5.25V 20-QSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI74FCT245TQE Models |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-QSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT3245APGG | Renesas Electronics Corporation | 1.211 | 800-2618-5-ND | 1,82000 € | Similar |
| 74FCT3245APGG8 | Renesas Electronics Corporation | 0 | 800-74FCT3245APGG8CT-ND | 1,67000 € | Similar |
| CY74FCT2245ATPWR | Texas Instruments | 1.109 | 296-31632-1-ND | 0,44000 € | Similar |
| CY74FCT2245ATQCT | Texas Instruments | 2.228 | 296-12974-1-ND | 0,69000 € | Similar |
| CY74FCT2245CTQCT | Texas Instruments | 0 | 296-31633-1-ND | 0,69000 € | Similar |






