
CY74FCT2245ATQCT | |
|---|---|
DigiKey Part Number | 296-12974-2-ND - Tape & Reel (TR) 296-12974-1-ND - Cut Tape (CT) 296-12974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2245ATQCT |
Description | IC TXRX NON-INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2245ATQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 12mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,44720 € | 11,18 € |
| 100 | 0,39240 € | 39,24 € |
| 250 | 0,36628 € | 91,57 € |
| 500 | 0,35052 € | 175,26 € |
| 1.000 | 0,34761 € | 347,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32383 € | 809,58 € |
| 5.000 | 0,31557 € | 1.577,85 € |
| 7.500 | 0,31143 € | 2.335,72 € |
| 12.500 | 0,30685 € | 3.835,62 € |
| 17.500 | 0,30417 € | 5.322,98 € |
| 25.000 | 0,30159 € | 7.539,75 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

