Similar

CY74FCT245DTQCT | |
|---|---|
DigiKey Part Number | CY74FCT245DTQCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY74FCT245DTQCT |
Description | IC TXRX 4.75V/5.25V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT245DTQCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT245ATQG | Renesas Electronics Corporation | 2.006 | 800-2171-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44750 € | 1.118,75 € |
| 5.000 | 0,43674 € | 2.183,70 € |
| 7.500 | 0,43135 € | 3.235,12 € |
| 12.500 | 0,42537 € | 5.317,12 € |
| 17.500 | 0,42188 € | 7.382,90 € |
| Unit Price without VAT: | 0,44750 € |
|---|---|
| Unit Price with VAT: | 0,53253 € |


