
74FCT245ATQG | |
|---|---|
DigiKey Part Number | 800-2171-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT245ATQG |
Description | IC TXRX 4.75V/5.25V 20-QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-QSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53500 € | 5,35 € |
| 55 | 0,43945 € | 24,17 € |
| 110 | 0,41245 € | 45,37 € |
| 275 | 0,38418 € | 105,65 € |
| 550 | 0,36725 € | 201,99 € |
| 1.045 | 0,35430 € | 370,24 € |
| 2.530 | 0,33992 € | 860,00 € |
| 5.005 | 0,33106 € | 1.656,96 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

