
CY74FCT245ATQCT | |
|---|---|
DigiKey Part Number | 296-14575-2-ND - Tape & Reel (TR) 296-14575-1-ND - Cut Tape (CT) 296-14575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT245ATQCT |
Description | IC TXRX 4.75V/5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT245ATQCT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT245ATQG | Renesas Electronics Corporation | 2.016 | 800-2171-ND | 0,77000 € | Similar |
| CD74FCT245ATQM | Rochester Electronics, LLC | 3.275 | 2156-CD74FCT245ATQM-ND | 0,26347 € | Parametric Equivalent |
| CD74FCT245CTQM | Rochester Electronics, LLC | 4.149 | 2156-CD74FCT245CTQM-ND | 0,26347 € | Parametric Equivalent |
| CD74FCT245DTQM | Rochester Electronics, LLC | 2.896 | 2156-CD74FCT245DTQM-ND | 0,26347 € | Parametric Equivalent |
| CY74FCT245CTQC | Rochester Electronics, LLC | 896 | 2156-CY74FCT245CTQC-ND | 0,74792 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,48040 € | 12,01 € |
| 100 | 0,42200 € | 42,20 € |
| 250 | 0,39424 € | 98,56 € |
| 500 | 0,37750 € | 188,75 € |
| 1.000 | 0,36372 € | 363,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34917 € | 872,92 € |
| 5.000 | 0,34040 € | 1.702,00 € |
| 7.500 | 0,33601 € | 2.520,07 € |
| 12.500 | 0,33115 € | 4.139,38 € |
| 17.500 | 0,32830 € | 5.745,25 € |
| 25.000 | 0,32557 € | 8.139,25 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

