
74FCT245CTQG | |
|---|---|
DigiKey Part Number | 74FCT245CTQG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT245CTQG |
Description | IC TXRX 4.75V/5.25V 20-QSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 20-QSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT245ATQG | Renesas Electronics Corporation | 2.016 | 800-2171-ND | 0,77000 € | Parametric Equivalent |
| 74FCT245ATQG8 | Renesas Electronics Corporation | 0 | 74FCT245ATQG8-ND | 0,34030 € | Parametric Equivalent |
| CY74FCT2245ATPWR | Texas Instruments | 1.109 | 296-31632-1-ND | 0,44000 € | Similar |
| CY74FCT2245ATQCT | Texas Instruments | 2.207 | 296-12974-1-ND | 0,69000 € | Similar |
| CY74FCT2245CTQCT | Texas Instruments | 0 | 296-31633-1-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,57200 € | 5,72 € |
| 55 | 0,47145 € | 25,93 € |
| 110 | 0,44282 € | 48,71 € |
| 275 | 0,41276 € | 113,51 € |
| 550 | 0,39478 € | 217,13 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

